TRU COMPONENTS TC-13865068 Industrial casing Acrylonitrile Light grey 90x90x60mm

MPN
TC-13865068
Order Code
18-3232
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865068 is an industrial casing made from acrylonitrile butadiene styrene (ABS), measuring 90 x 90 x 60 mm. This heavy-duty enclosure, also known as 6U07090906437, offers robust protection and durability for electronic components and systems. Its light grey finish is both aesthetically neutral and functional, providing resilience to environmental factors. Typical applications include housing for sensitive electronic circuitry, telecommunication equipment, and industrial control systems where both impact resistance and chemical durability are required. The ABS material ensures structural integrity while maintaining lightweight characteristics suitable for versatile engineering projects.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 60mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 90 x 90 x 60 mm
Inside height 52.9mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot