TRU COMPONENTS TC-13865048 Enclosure 75x75x45mm Light Grey ABS

MPN
TC-13865048
Order Code
18-3227
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865048 is an industrial-grade enclosure designed for robust applications, made from acrylonitrile butadiene styrene (ABS) and presented in a light grey finish. With dimensions of 75 mm by 75 mm by 45 mm, this heavy-duty enclosure offers a reliable protective solution ideal for housing electronic components in demanding environments. It is suitable for a variety of engineering applications, including electrical housing in control panels, instrumentation, and telecommunications. The enclosure's construction ensures durability and resilience, making it a preferred choice for installations requiring structural integrity and long-term performance.
Type Industrial-grade casing
Enclosure Length 75mm
Enclosure Width 75mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 75 x 75 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot