TRU COMPONENTS TC-13745856 Pneumatic valve ABS steel plate

MPN
TC-13745856
EAN-13
4064161483573
Order Code
18-3214
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    TC-4F210-08 TC-4F210-08LG
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TRU COMPONENTS TC-13745856 is a mechanically operated pneumatic valve designed for precision control in diverse engineering applications. This valve, also known by its alternate description TC-4F210-08, functions as a versatile component within pneumatic systems, effectively regulating air pressure through its robust solenoid mechanism. Constructed with an ABS plastic enclosure, the valve demonstrates durability and resistance to various environmental factors, ensuring reliable performance within system assemblies. Typically utilised in industrial automation and control processes, this pneumatic valve facilitates efficient air flow management, contributing to the optimisation of mechanical operations. The integration of steel plate components further enhances the valve's structural integrity, making it ideal for demanding operational settings.
Type TC-4F210-08
Connection G 1/4
Max. ambient temperature 70°C
Max. media temperature 30°C
Max. operating pressure 8bar
Media temperature (min.) 5°C
Media temperature (range) 5 up to 30°C
Medium Compressed air
Min. ambient temperature -10°C
Operating pressure (min.) 0bar
Product Type Mechanically operated pneumatic valve

Reviews

Be the first to submit a review

Trustpilot