TRU COMPONENTS Tc-13659832 Zipper Bag Transparent Polyethylene 220mm X 120mm

MPN
TC-13659832
EAN-13
4064161480305
Order Code
18-3206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents Tc-13659832 is a reliable selection for storing and organising various components, designed as a Zipper bag without a write-on panel. Crafted from transparent polyethylene, this bag measures 220 mm in length and 120 mm in width, providing a clear and durable packaging solution. Each pack contains 100 bags, supporting bulk usage in environments where organisation and visibility of contents are paramount. Typical applications include storing electronic components, small mechanical parts, or assembly accessories in laboratories, workshops, and manufacturing facilities, where protecting items from dust and moisture is crucial. The robust polyethylene construction ensures longevity and resistance to wear, making it suitable for repeated use in industrial and technical settings.
Pack Size 100
Length 220mm
Height 220mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot