TRU COMPONENTS Tc-13659828 Zipper Bag Transparent Polyethylene 300X200mm

MPN
TC-13659828
EAN-13
4064161480299
Order Code
18-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

TruComponents Tc-13659828 is a transparent polyethylene zipper bag designed with dimensions of 300 mm in length and 200 mm in width. This product, identified by the type bin bags, comes in a package of 100 pieces and offers a practical storage solution without a write-on panel feature. Its polyethylene composition provides robust resistance to moisture and general environmental factors, making it suitable for safeguarding components in various engineering environments. These zipper bags are commonly utilised in settings where organised storage, ease of access, and protection of components and small parts are critical, particularly within warehouses, workshops, and laboratories.
Pack Size 100
Length 300mm
Height 300mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot