TRU COMPONENTS Tc-13659824 Zipper Bag Transparent Polyethylene 200X200mm 100Pc

MPN
TC-13659824
EAN-13
4064161480282
Order Code
18-3204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents TC-13659824 is a high-quality zipper bag, also identified by part number 3414956, designed in compliance with precise engineering requirements for robust storage solutions. These transparent polyethylene (PE) bags measure 200 mm by 200 mm, offering a versatile size suitable for protecting and organising small to medium-sized components in various industrial settings. Provided in a pack of 100, these bags are especially useful in environments where clear visibility of contents is essential, such as electronic components storage, laboratory sample packaging, and systematic inventory management. The durable polyethylene material ensures adequate protection against dust, moisture, and static, making them an indispensable accessory for engineers aiming to maintain cleanliness and organisation within their workspaces.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot