TRU COMPONENTS Tc-13659820 Zipper Bag Transparent PE Lxw 250X180mm 100 Pieces

MPN
TC-13659820
EAN-13
4064161480275
Order Code
18-2999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

TruComponents TC-13659820 offers a practical solution with their transparent zipper bags, measuring 250 mm in length and 180 mm in width. Constructed from durable polyethylene (PE), these bags are designed to securely contain a variety of items without a write-on panel feature, making them suitable for applications where clear visibility of contents is required. Often employed in engineering and technical environments, these bags are ideal for organising small parts, components, or tools, ensuring they remain free from dust and moisture. Supplied in a pack of 100, they provide ample capacity for both storage and transportation needs in workshops or manufacturing settings. The product's robust construction and practical design make it a reliable choice for maintaining order and protecting materials in various industrial contexts.
Pack Size 100
Length 250mm
Height 250mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot