TRU COMPONENTS Tc-13659816 Zipper Bag Transparent PE 220 mm X 160 mm 100 Pieces

MPN
TC-13659816
EAN-13
4064161480268
Order Code
18-2998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents Tc-13659816 offers a high-quality packaging solution with their transparent polyethylene zipper bags, dimensioned at 220 mm in length and 160 mm in width. These bin bags are manufactured without a write-on panel, providing a clean, clear space ideal for the storage and organisation of components in engineering environments. With a quantity of 100 pieces per pack, these zipper bags are suitable for applications requiring moisture and dust protection for small parts, electronic components, or sensitive materials. Their robust design ensures durability while maintaining flexibility, making them a reliable choice for both temporary storage and long-term use in laboratory and industrial settings.
Pack Size 100
Length 220mm
Height 220mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot