TRU COMPONENTS Tc-13659812 Zipper Bag Transparent PE 170mm X 120mm 100 Pieces

MPN
TC-13659812
EAN-13
4064161480251
Order Code
18-2994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TruComponents Tc-13659812 is a set of transparent polyethylene (PE) zipper bags designed with dimensions of 170 mm in length and 120 mm in width. Each package contains 100 pieces, providing a substantial quantity for various storage and organisational needs. These bin bags, notably without a write-on panel, are particularly suitable for applications requiring the clear visibility of contents, such as in laboratory environments, electronics storage, or component organisation in industrial settings. The robust PE material ensures durability and protection against dust and moisture, making them ideal for safeguarding components while maintaining a lightweight and flexible form. The simple yet effective zipper mechanism ensures ease of access and secure closure, which is beneficial for maintaining order and efficiency in routine engineering or technical tasks.
Pack Size 100
Length 170mm
Height 170mm
Colour Transparent
Type Zipper bag w/o write-on panel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot