TRU COMPONENTS Tc-13659808 Zipper Bag Transparent PE 300mm X 100mm 100Pieces

MPN
TC-13659808
EAN-13
4064161480244
Order Code
18-2993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents TC-13659808 is a set of 100 transparent polyethylene zipper bags, each measuring 300 mm by 100 mm. These bin bags, free of write-on panels, are designed for secure and efficient storage, providing reliable protection against dust, moisture, and other environmental factors. The robust polyethylene construction offers durability, making them suitable for a variety of engineering applications where organisation and safeguarding of components are essential, such as in laboratories for storage of samples or in workshops for segregating small parts and fasteners. The transparent nature of the bags allows for easy identification of contents, ensuring quick access and time efficiency during operations.
Pack Size 100
Length 300mm
Height 300mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot