TRU COMPONENTS Tc-13659804 Zipper Bag Transparent Polyethylene 200X100mm 100Pc

MPN
TC-13659804
EAN-13
4064161480237
Order Code
18-2991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TruComponents Tc-13659804 is an assembly of 100 transparent polyethylene zipper bags, each measuring 200 mm in length and 100 mm in width. These bags are designed without a write-on panel, making them suitable for applications that require clear visibility of the contents, such as categorising and storing small components in manufacturing environments. The polyethylene material ensures durability and resistance to moisture, which provides an effective solution for safeguarding parts from environmental factors. Commonly used in engineering and laboratory settings, these zipper bags offer practical organisation for components, allowing for easy access and preservation of items.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot