TRU COMPONENTS Tc-13659800 Zipper Bag Transparent Polyethylene 150X100mm

MPN
TC-13659800
EAN-13
4064161480220
Order Code
18-2989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

TruComponents TC-13659800 is a zipper bag with a length of 150 mm and a width of 100 mm, manufactured from transparent polyethylene. The bag is supplied in quantities of 100 pieces and lacks a write-on panel, providing a minimalistic solution for organising small components. These bin bags are well-suited for applications requiring the storage and protection of electronic parts, fasteners, and various other delicate items from moisture and dust, making them essential in laboratories and workshops. Due to their durable construction and versatile size, they are commonly used by engineers for categorising and safeguarding precision components and tools.
Pack Size 100
Length 150mm
Height 150mm
Colour Transparent
Type Zipper bag w/o write-on panel

Reviews

Be the first to submit a review

Trustpilot