TRU COMPONENTS TC-13659796 Junction box fitting bracket metal 438x690x95mm

MPN
TC-13659796
EAN-13
4064161480213
Order Code
18-2988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 08/10/2026

TruComponents TC-13659796, also known by the alternate description 3414949, is a junction box fitting bracket designed to meet precise engineering specifications. Constructed from durable metal, the bracket measures 438x690x95mm, making it suitable for robust installations requiring stability and resilience. This fitting bracket is frequently employed in electrical and communication systems, where it facilitates the secure mounting and organisation of junction boxes, ensuring optimal performance and safety in complex wiring configurations. Its dimensions and construction make it ideal for industrial applications, where space and durability are critical considerations.
Type Fitting bracket
Material Metal
Protection Rating IP40
Dimensions (L x W x H) 438 x 690 x 95 mm
Content 1
Enclosure Height 95mm
Enclosure Length 438mm
Enclosure Width 690mm
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot