TRU COMPONENTS TC-13659792 Junction box fitting bracket metal 366x690x95 1pc

MPN
TC-13659792
EAN-13
4064161480206
Order Code
18-2987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 08/10/2026

TruComponents TC-13659792 is a junction box fitting bracket designed for robust industrial applications. This metal bracket measures 366 mm in length, 690 mm in width, and 95 mm in height, ensuring a stable and secure mounting solution for electrical junction boxes. It is engineered for durability and precision, providing a reliable interface in complex electrical systems. Commonly used in commercial and industrial settings, this fitting bracket supports the organisation and management of intricate wiring systems, making it suitable for use in electrical distribution boards and control panels. The alternate description for this product is 3414948, often recognised under the catalogue of TruComponents.
Type Fitting bracket
Material Metal
Protection Rating IP40
Dimensions (L x W x H) 366 x 690 x 95 mm
Content 1
Enclosure Height 95mm
Enclosure Length 366mm
Enclosure Width 690mm
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot