TRU COMPONENTS TC-13659784 Fitting bracket Metal 366x395x95mm 1 pc Junction box

MPN
TC-13659784
EAN-13
4064161480183
Order Code
18-2985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

TruComponents TC-13659784 is a robust fitting bracket meticulously designed to provide reliable support in various engineering applications. Crafted from durable metal, the bracket measures 366 by 395 by 95 millimetres and is intended for use as a junction box component. Identified alternately by the reference 3414946, this product is engineered to meet the demanding requirements of industrial settings, where secure fitting and structural integrity are paramount. Suitable for implementing in scenarios such as electrical installations and custom equipment mounts, the bracket ensures consistent performance across various technical environments.
Type Fitting bracket
Material Metal
Protection Rating IP40
Dimensions (L x W x H) 366 x 395 x 95 mm
Content 1
Enclosure Height 95mm
Enclosure Length 366mm
Enclosure Width 395mm
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot