TruComponents TC-13543620 is a USB-C Female/Male FPC Flat Cable, expertly designed to support USB 3.1 speed data transfer. This threaded cable measures 0.1 metres in length, providing a compact yet efficient solution for connections where space constraints are a consideration. Featuring a flexible printed circuit (FPC) design, the cable offers enhanced flexibility and durability, making it ideal for high-density electronic assemblies and applications where frequent folding or dynamic bending is required. The product is predominantly used in engineering environments such as prototyping in embedded systems, connecting peripheral devices, or facilitating compact electronic device assembly. With one piece included per package, it caters to specific project needs or repair requirements, maintaining the integrity and efficiency of modern technological systems.
| Cable Length |
0.1m |
| Connector 1 |
USB 3.1 C male |
| Colour |
Black |
| Type |
TC-E10T-FT3.1-PWF/MT3.1-NWA-0.1FPC |
| Case Material |
PA |
| Connection |
USB Typ C® |
| Contact Material |
Copper alloy |
| Content |
1 |
| IP Rating |
IP67 |
| Length |
100mm |
| Maximum Temperature |
80°C |
| Min. temperature |
-25°C |
| Mounting Hole Diameter |
15.8mm |
| Nominal current (details) |
3A |
| Nominal voltage (details) |
30V |
| Number of pins |
16 |
| Pins |
16 |
| Product Type |
USB connector |
| Type A |
USB-C® 3.1 socket |
| Type B |
USB-C® 3.1 plug |
To use this facility please Sign In.
Sign In