TRU COMPONENTS TC-13543572 USB 3.0 Female to Female Receptacle Threaded

MPN
TC-13543572
EAN-13
4064161473529
Order Code
18-2893
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents TC-13543572 is a USB 3.0 Female to Female Receptacle (Threaded) designed for high-performance and reliable connectivity in demanding environments. This component, identified as type TC-E13T-FU3-PRF, features a robust threaded design that ensures secure connection stability, making it ideal for use in industrial and automotive sectors where vibration and movement may occur. The receptacle supports high-speed data transfer rates consistent with the USB 3.0 standard, allowing for efficient communication between USB devices and peripherals. Its construction facilitates easy panel mounting, providing versatility in applications such as custom enclosures, server cabinets, and workstations where adaptable connectivity options are essential. The package contains one piece per unit, offering engineers a dependable choice for developing complex systems requiring advanced interconnection solutions.
Connector 1 USB 3.0
Colour Black
Type TC-E13T-FU3-PRF
Case Material PA
Connection USB A
Connector standard USB 3.0 A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 29.9mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A socket
Type B USB 3.0 A socket

Reviews

Be the first to submit a review

Trustpilot