TRU COMPONENTS TC-13543548 USB 2.0 Female to Female Receptacle Threaded 1 pc

MPN
TC-13543548
EAN-13
4064161473468
Order Code
18-2887
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

TruComponents TC-13543548 offers a high-quality solution with its USB 2.0 Female to Female Receptacle (Threaded), model TC-E13T-FU2-PRF. This connector is designed to facilitate seamless data transfer and power delivery between two USB cables within a multitude of electronic systems. The receptacle features a robust threaded design, ensuring secure attachment within panel installations, making it ideal for use in industrial and embedded applications where reliability is crucial. This component is manufactured to meet the stringent standards of USB 2.0, supporting data transmission speeds of up to 480 Mbps, suitable for a wide range of devices including computer peripherals, consumer electronics, and telecommunications equipment. Engineers frequently employ this product in scenarios that demand robust connectivity and long-term durability in challenging environments.
Colour Black
Type TC-E13T-FU2-PRF
Case Material PA
Connection USB A
Connector standard USB 2.0 type A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 29.5mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 port A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot