TRU COMPONENTS TC-13497232 Assortment box 365x270x124mm 5 compartments

MPN
TC-13497232
EAN-13
4064161472263
Order Code
18-2840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents TC-13497232 is a versatile assortment box with dimensions of 365x270x124mm, featuring five compartments for organised storage. Engineered for precision, this product is identified with the alternate description 3374308. It is designed to provide an efficient solution for storing and categorising small components, making it ideal for environments such as workshops, laboratories, and assembly lines where space management and component accessibility are critical. The box's robust construction ensures durability and safe containment of items, supporting tasks demanding systematic storage capabilities. This product is particularly beneficial in engineering applications that require regular access to a varied selection of parts.
Type Assortment box
Colour Transparent
Height 124mm
Length 365mm
Width 270mm
Material Polypropylene
Compartments 5
Dimensions (L x W x H) 365 x 270 x 124 mm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot