TRU COMPONENTS TC-13492820 Linear actuator 300 mm stroke 1000 N thrust 24 V DC

MPN
TC-13492820
EAN-13
4064161472102
Order Code
18-2826
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £75.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TruComponents TC-13492820, also referenced as 3373205, is a precision-engineered linear actuator designed to deliver a stroke length of 300 mm and a thrust of 1000 N, operating at 24 V DC. This product offers reliable performance for a variety of industrial applications, where precise linear motion and force are required. It is particularly well-suited for integration into automated systems, robotics, and machinery requiring linear positioning with high load capacity. The actuator's robust construction ensures durability and efficient power conversion, making it a vital component in engineering installations where reliability and precision are paramount.
Type TC24-300-1000
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 300mm
Thrust 1000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot