TRU COMPONENTS TC-13492812 Linear actuator 24V 100mm stroke 2500N thrust

MPN
TC-13492812
EAN-13
4064161472089
Order Code
18-2824
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £78.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-13492812 is a robust linear actuator designed for precise and reliable performance, featuring a 24V power supply with a 100mm stroke and a substantial thrust capacity of 2500N. This product, also known as 3373203, is engineered to provide optimal linear motion control, making it suitable for a variety of applications in industrial automation, agricultural machinery, and transportation sectors. The actuator’s sturdy construction and high thrust capacity enable it to handle demanding operational conditions, ensuring longevity and consistent performance within its specified range. It is an ideal component for engineers seeking dependable actuators in settings where precision and force are crucial.
Type TC24-100-2500
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 6mm/s
Stroke Length 100mm
Thrust 2500N

Reviews

Be the first to submit a review

Trustpilot