TRU COMPONENTS TC-13492808 Linear actuator 24V 100mm stroke 1000N thrust 1pc

MPN
TC-13492808
EAN-13
4064161472072
Order Code
18-2823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents TC-13492808 is the manufacturer's part number assigned to a robust linear actuator designed for precision and reliability in motion systems. This product features a 24V DC motor, delivering a maximum thrust of 1000N, with a stroke length of 100mm. The actuator is engineered for applications requiring controlled linear movement, such as industrial automation systems, adjustable ergonomic furniture, and robotics. With its durable construction and optimised performance, it serves effectively in environments where efficiency and precision are paramount, ensuring smooth and consistent operation across varied mechanical systems. The alternative description for this model is 3373202 - TruComponents TC-13492808, reflecting its versatility in both design and application in engineering projects.
Type TC24-100-1000P
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 100mm
Thrust 1000N

Reviews

Be the first to submit a review

Trustpilot