TRU COMPONENTS TC-13492804 Linear actuator 24V 100mm stroke 1000N thrust 1pc

MPN
TC-13492804
EAN-13
4064161472065
Order Code
18-2822
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TruComponents TC-13492804, also referred to as 3373201, is a state-of-the-art linear actuator designed to meet demanding engineering standards. This product offers exceptional performance with a 24V DC power supply, providing a 100mm stroke and exerting up to 1000N of thrust, ensuring reliable and efficient linear motion in various mechanical applications. The robust construction and precise engineering make it suitable for use in automated machinery, adjustable furniture systems, and industrial equipment requiring precise movement and position control. With its compact design and high thrust capacity, the TC-13492804 is ideal for applications where both space and power delivery are critical. This actuator promises durability and consistency, making it a valuable addition to your engineering solutions.
Type TC24-100-1000
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 100mm
Thrust 1000N

Reviews

Be the first to submit a review

Trustpilot