TRU COMPONENTS TC-13492796 Linear actuator 100 mm stroke 250 N thrust 24 V DC

MPN
TC-13492796
EAN-13
4064161472041
Order Code
18-2820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents TC-13492796, also known as 3373199, is a 24 V DC linear actuator featuring a 100 mm stroke and a thrust capacity of 250 N. This component is designed for precise linear motion control, offering robust performance suited to diverse mechanical applications. Commonly utilised in automation systems, robotics, and adjustable industrial machinery, the actuator provides reliable and efficient actuation in environments requiring precise positional changes. The durable construction ensures longevity and consistent performance, making it an ideal choice for engineers seeking reliable linear motion solutions.
Type TC24-100-250P
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 30mm/s
Stroke Length 100mm
Thrust 250N

Reviews

Be the first to submit a review

Trustpilot