TRU COMPONENTS TC-13492784 Linear actuator Stroke 50mm Thrust 1000N 24V DC

MPN
TC-13492784
EAN-13
4064161472010
Order Code
18-2817
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TruComponents TC-13492784 linear actuator, a robust and precise motion device ideal for a range of engineering applications. This unit features a stroke of 50 mm and a thrust capacity of 1000 N, driven by a 24V DC motor, providing dependable performance in demanding environments. Its compact design and powerful force make it well-suited for automation, robotics, and industrial machinery where precise linear motion is crucial. Engineers may employ this actuator in systems requiring controlled push or pull actions with reliability, enhancing functionality in both existing and mechanical designs. The alternative description 3373196 identifies this product in databases, ensuring compatibility and ease of integration in technical specifications.
Type TC24-50-1000P
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 50mm
Thrust 1000N

Reviews

Be the first to submit a review

Trustpilot