TRU COMPONENTS TC-13492780 Linear actuator 50mm stroke 500N thrust 24V DC

MPN
TC-13492780
EAN-13
4064161472003
Order Code
18-2816
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/08/2026

TruComponents TC-13492780 is a robust linear actuator designed with precision to provide a 50mm stroke and capable of exerting a thrust of 500N, powered by a 24V DC supply. As in the field of electromechanical devices, this actuator offers reliable performance suitable for applications demanding linear motion such as automated window openers, adjustable furniture, and in the automotive industry for seat adjustments. Known alternatively as 3373195 - TruComponents TC-13492780, this actuator integrates into systems where precise linear displacement is essential, providing engineers with a durable and efficient solution for motion control projects. Its construction ensures longevity and consistent performance even in demanding operational environments, making it a valuable component in both consumer and industrial applications.
Type TC24-50-500P
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 16mm/s
Stroke Length 50mm
Thrust 500N

Reviews

Be the first to submit a review

Trustpilot