TRU COMPONENTS TC-13492772 Linear actuator 50mm stroke 150N thrust 24V DC

MPN
TC-13492772
EAN-13
4064161407982
Order Code
18-2814
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-13492772, also known by the alternate description 3373193, is a robust linear actuator designed for precision tasks requiring a 50 mm stroke and capable of delivering a thrust force of 150 N under a 24 V DC power supply. This product offers high reliability and efficiency, making it well-suited for engineering applications such as automation systems, robotics, and adjustable mechanisms where precise linear motion is essential. Featuring a compact design, it integrates seamlessly into various mechanical systems, providing engineers with a dependable component for implementing controlled linear actuation in technical projects.
Type TC24-50-150
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 45mm/s
Stroke Length 50mm
Thrust 150N

Reviews

Be the first to submit a review

Trustpilot