TRU COMPONENTS TC-13475008 Switchboard cabinet light grey 400x500x200 ABS PC

MPN
TC-13475008
EAN-13
4064161398785
Order Code
18-2791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents TC-13475008 is an advanced switchboard cabinet, noted for its robust construction and versatile applications, identified by the alternate description code 3368752. This product offers precise dimensions of 400x500x200 mm, constructed from durable ABS and polycarbonate materials, providing reliable structural integrity and enhanced resistance to environmental stresses. The light grey hue of this switchboard cabinet ensures it blends seamlessly into professional settings, making it suitable for use in various indoor and controlled environments. It is designed to house electrical equipment securely, facilitating organised wiring configurations in industrial automation, telecommunications infrastructure, and control systems. Its design caters to the stringent demands of professional engineers seeking dependable enclosures for critical projects.
Type TC-PSC-40x50x20
Material Acrylonitrile butadiene styrene, Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 200mm
Dimensions (W x H x D) 400 x 500 x 200 mm
Height 500mm
IP Rating IP66
Product Type Switchboard cabinet
Width 400mm

Reviews

Be the first to submit a review

Trustpilot