TRU COMPONENTS TC-13474992 Switchboard cabinet ABS light grey 400x600x220mm

MPN
TC-13474992
EAN-13
4064161398747
Order Code
18-2787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

TruComponents TC-13474992 is a switchboard cabinet constructed from ABS in a light grey finish, measuring 400x600x220mm. This robust product is designed to offer durable housing solutions for a variety of electronic and electrical systems, ensuring protection against environmental factors. With its reliable ABS construction, the TC-13474992 serves as an effective enclosure for switchgear, control panels, and wiring assemblies in industrial and commercial applications. Its spacious interior provides ample room for complex configurations, and it is particularly suitable for use in environments requiring dependable, long-lasting electrical containment.
Type TC-PSC-40x60x22
Material Acrylonitrile butadiene styrene
Enclosure Length 220mm
Enclosure Height 600mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 220mm
Dimensions (W x H x D) 400 x 600 x 220 mm
Height 600mm
IP Rating IP66
Product Type Switchboard cabinet
Width 400mm

Reviews

Be the first to submit a review

Trustpilot