TRU COMPONENTS TC-13446168 Assortment box 250x190x40mm 36 variable compartment

MPN
TC-13446168
EAN-13
4064161397658
Order Code
18-2749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents TC-13446168 is an innovative assortment box designed to enhance organisation and storage efficiency in various technical settings. This product, also known as part 3361542, features dimensions of 250x190x40mm and offers 36 adjustable compartments, enabling users to modify the storage configuration to suit diverse component sizes and quantities. The robust construction of the assortment box is ideal for securely holding electronic components, mechanical parts, and small tools, making it particularly valuable in engineering environments such as laboratories, workshops, and assembly lines. By facilitating quick and easy access to small parts, it improves operational efficiency and supports meticulous inventory management.
Type Assortment box
Colour Transparent
Compartments 36
Dimensions (L x W x H) 250 x 190 x 40 mm
Height 40mm
Length 250mm
Material Polypropylene
Weight 310g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot