TRU COMPONENTS TC-13446164 Assortment box 250x190x80mm 6 compartments

MPN
TC-13446164
EAN-13
4064161397641
Order Code
18-2748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents TC-13446164 is an innovative assortment box designed to meet the organisational needs of engineers and technicians. Featuring dimensions of 250x190x80 mm, it encompasses six compartments, providing a practical solution for the systematic arrangement of small components and tools. This versatile container, also catalogued as 3361541 by TruComponents, is an ideal choice for environments where precision and efficient storage are imperative, such as electronic assembly workshops and maintenance facilities. Its robust construction ensures durability, making it well-suited for both transport and stationary use in a variety of industrial settings.
Type Assortment box
Colour Transparent
Compartments 6
Dimensions (L x W x H) 250 x 190 x 80 mm
Height 80mm
Length 250mm
Material Polypropylene
Weight 356g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot