TRU COMPONENTS TC-13446160 Assortment box 24 compartments 210x140x38 mm

MPN
TC-13446160
EAN-13
4064161397634
Order Code
18-2747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TruComponents' TC-13446160 assortment box, alternatively described as 3361540, features a storage configuration with 24 compartments, offering dimensions of 210 mm by 140 mm by 38 mm. Designed for efficient organisation and protection of small components, the box's robust construction is suited for use in environments such as maintenance workshops, prototyping labs, or electronics repair facilities. Additionally, the secure compartment design ensures components remain sorted, thereby aiding process efficiency in assembly tasks and inventory management. This product supports engineers in maintaining an orderly storage system, essential for quick access and identification of small parts during technical operations.
Type Assortment box
Colour Transparent
Compartments 24
Dimensions (L x W x H) 210 x 140 x 38 mm
Height 38mm
Length 210mm
Material Polypropylene
Weight 121g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot