TRU COMPONENTS TC-13446156 TC-ERB-9052 Assortment box 8 compartments 155x70x30mm

MPN
TC-13446156
EAN-13
4064161397627
Order Code
18-2746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

TruComponents TC-13446156 is a versatile assortment box known as the TC-ERB-9052, featuring eight distinct compartments with dimensions of 155x70x30 mm. This product provides an organised storage solution ideal for engineers and technicians requiring systematic component categorisation. The robust construction ensures durability in various settings, while the precise compartment design facilitates quick access and efficient management of small parts, such as fasteners, electronic components, or tooling accessories. Typical applications for this assortment box include maintenance workshops, manufacturing facilities, and prototyping environments, where meticulous organisation enhances productivity and operational efficiency.
Type Assortment box
Colour Transparent
Compartments 8
Dimensions (L x W x H) 155 x 70 x 30 mm
Height 30mm
Length 155mm
Material Polypropylene
Weight 35g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot