TRU COMPONENTS TC-13446152 Assortment box 113x60x30mm 2 variable compartments

MPN
TC-13446152
EAN-13
4064161397610
Order Code
18-2745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 947 in stock

TruComponents TC-13446152 is a versatile assortment box with dimensions of 113 x 60 x 30 mm, designed to offer flexible storage solutions for various small components. This product features two variable compartments, allowing users to adjust the internal layout based on specific needs. Its robust construction makes it ideal for engineers requiring organised storage in workshops or on-site toolkits. The TC-13446152 is particularly useful in applications where managing and categorising electronic components, fasteners, or mechanical parts is crucial, ensuring efficient retrieval and inventory management.
Type Assortment box
Colour Black
Compartments 2
Dimensions (L x W x H) 113 x 60 x 30 mm
Height 30mm
Length 113mm
Material Polypropylene
Weight 24g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot