TRU COMPONENTS TC-13446148 Assortment box 113x60x30mm 2 compartments 1 pc

MPN
TC-13446148
EAN-13
4064161397603
Order Code
18-2744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 982 in stock

TruComponents TC-13446148, an innovative storage solution referred to alternatively as 3361537. This assortment box measures 113x60x30 mm and comprises two compartments, ideal for organising small components in a precise manner. Made from durable materials, it is designed to withstand rigorous use, making it suitable for various engineering environments. Engineers will find it particularly useful for storing electronic components, fasteners, or other small parts, ensuring easy accessibility and protection from static or environmental damage. The compact dimension allows for easy integration into workbenches, toolkits, or laboratory setups, enhancing operational efficiency.
Type Assortment box
Colour Red
Compartments 2
Dimensions (L x W x H) 113 x 60 x 30 mm
Height 30mm
Length 113mm
Material Polypropylene
Weight 24g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot