TRU COMPONENTS TC-13446144 assortment box 2 compartments 113x60x30mm

MPN
TC-13446144
EAN-13
4064161397597
Order Code
18-2743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 940 in stock

TruComponents TC-13446144 is the manufacturer's part number for this innovative assortment box, also identified by the alternate description code 3361536. This compartmentalised container, measuring 113 mm in length, 60 mm in width, and 30 mm in height, features two distinct compartments designed to facilitate the systematic organisation of various small components. Engineered from durable materials, this assortment box is ideal for enhancing efficiency in environments such as electronics workshops and laboratories, where precision and ease of access are paramount. The robust construction ensures long-lasting reliability, making it a practical choice for both amateur and professional engineers managing intricate assortments of screws, nuts, or electronic components.
Type Assortment box
Colour Blue
Compartments 2
Dimensions (L x W x H) 113 x 60 x 30 mm
Height 30mm
Length 113mm
Material Polypropylene
Weight 24g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot