TRU COMPONENTS TC-13446140 Assortment box 113x60x30mm 2 compartments

MPN
TC-13446140
EAN-13
4064161397580
Order Code
18-2742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 981 in stock

TruComponents TC-13446140 is an innovative assortment box designed with dimensions of 113x60x30mm and configured to offer two distinct compartments. This product, also known under the alternate description 3361535 - TruComponents TC-13446140, is crafted for the efficient organisation and storage of small electronic components, tools, or spare parts. Its durable construction ensures reliability in demanding engineering environments, making it suitable for use in laboratories, workshops, and field service kits where space optimisation and component accessibility are crucial. The compartmentalised design aids in systematic classification, thereby enhancing productivity and precision during electronic assembly or repair tasks.
Type Assortment box
Colour Yellow
Compartments 2
Dimensions (L x W x H) 113 x 60 x 30 mm
Height 30mm
Length 113mm
Material Polypropylene
Weight 24g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot