TRU COMPONENTS TC-13446136 Assortment box 120x76x35mm 1 fixed compartment

MPN
TC-13446136
EAN-13
4064161397573
Order Code
18-2741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

TruComponents TC-13446136 is an assortment box with the manufacturer's part number 3361534. This well-constructed storage solution features a robust design with dimensions of 120x76x35 mm and includes one fixed compartment, providing a practical and organised means of storing small components and parts. The box is ideal for use in laboratory settings or workshops where efficient categorisation is crucial for project management, and its durable construction ensures long-lasting performance under typical working conditions. The fixed compartment design supports consistent organisation, making it particularly useful for engineers requiring reliable access to components such as connectors, screws, or small electronic parts.
Type Assortment box
Colour Transparent
Compartments 1
Dimensions (L x W x H) 120 x 76 x 35 mm
Height 35mm
Length 120mm
Material Polypropylene
Weight 34g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot