TRU COMPONENTS TC-13376328 USB-C 3.1 socket plug cable black 1 m 1 pc

Order Code:

18-2683

Brand: TruComponents MPN: TC-13376328 EAN-13: 4064161393223
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

TruComponents TC-13376328 is a high-quality USB cable assembly designed to meet rigorous technical standards. This USB-C® (3.1) cable provides a reliable connection between compatible devices, supporting fast data transfer speeds and efficient power delivery. At 1 metre in length, the cable accommodates various spatial requirements in professional environments, such as connecting peripherals or charging devices. The black cable exterior is both durable and flexible, ideal for applications in engineering labs or office settings where robust and consistent connectivity is essential. This single piece is meticulously crafted to ensure compatibility and longevity, making it a staple in both commercial and industrial settings.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Black
Type TC-13376328
Content 1
Material Aluminium
Max. temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 16mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot