TRU COMPONENTS TC-13376320 cable USB-C 3.1 2x socket plug 1m black

MPN
TC-13376320
EAN-13
4064161393209
Order Code
18-2681
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

TruComponents TC-13376320 is a high-quality USB Cable Assembly designed to meet the demanding requirements of modern electronic applications. This USB-C (3.1) cable measures 1 metre in length and features dual socket/plug connectors, allowing efficient data transfer and power delivery up to 10 Gbps and 100 Watts, respectively. Its robust construction and black enclosure make it suitable for integration into various industrial and consumer electronics projects, including charging and data sync for USB-C enabled devices such as laptops, smartphones, and tablets. Engineered to support versatile connectivity, this durable cable plays a crucial role in environments requiring reliable high-speed data transmission and quick charging capabilities.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Black
Type TC-13376320
Content 1
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 22mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 plug

Reviews

Be the first to submit a review

Trustpilot