TRU COMPONENTS TC-13376316 USB-C 3.1 cable silver 1m 2x socket plug

Order Code:

18-2680

Brand: TruComponents MPN: TC-13376316 EAN-13: 4064161393193
Qty Unit Price (Ex VAT)
1+ £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

TruComponents TC-13376316 is a high-quality USB-C® (3.1) cable assembly designed for robust connectivity solutions. This 1-metre cable features two USB-C® plugs, enabling bi-directional data transfer rates of up to 10 Gbps and power delivery support, suitable for a range of high-performance engineering applications. The silver-plated finish adds durability and enhanced conductivity, ensuring reliable performance in environments requiring efficient data and power transmission. Ideal for use in industrial equipment, advanced computing systems, and professional audio-visual installations, this cable assembly meets the demanding requirements of modern engineering projects. It is delivered as a single-piece solution, embodying TruComponents commitment to precision and quality.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Silver
Type TC-13376316
Content 1
Material Aluminium
Max. temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 22mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot