TRU COMPONENTS TC-13376304 USB-C 3.1 socket/socket cable black 1 m 1 pc

MPN
TC-13376304
EAN-13
4064161393162
Order Code
18-2677
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

TruComponents TC-13376304 is a high-performance USB cable assembly featuring a USB-C (3.1) socket to socket configuration, with a length of 1 metre. This cable is designed to support high-speed data transfer rates of up to 10 Gbps, making it suitable for demanding applications such as data centres, professional video equipment, and advanced computing systems. Its black exterior provides a sleek finish, while ensuring durability and flexibility for various installation environments. The USB-C connectors are universally reversible, allowing for enhanced convenience and compatibility with modern electronic devices. This product is particularly well-suited for engineers and technicians who require reliable connectivity solutions in complex electronic systems or for prototyping purposes.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Black
Type TC-13376304
Content 1
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 22mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 socket

Reviews

Be the first to submit a review

Trustpilot