TRU COMPONENTS TC-13376300 USB-C socket to socket 1 m cable silver 1 pc

Order Code:

18-2676

Brand: TruComponents MPN: TC-13376300 EAN-13: 4064161393155
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

TruComponents TC-13376300 is a meticulously crafted USB-C® (3.1) socket to socket cable assembly, measuring 1 metre in length and finished in a sleek silver hue. This product, known for its robust construction, offers high-speed data transfer capabilities, making it an essential component in telecommunications, data centres, and electronic devices that require rapid data exchange. Designed for engineers seeking reliability, the TruComponents TC-13376300 ensures compliance with USB 3.1 standards, providing up to 10 Gbps transfer speeds and power delivery, which is critical for modern computing applications. Its versatility and durability make it suitable for connecting peripheral devices, enabling efficient communication and functionality across various high-performance systems.
Cable Length 100cm
Connector 1 USB-C
Connector 2 USB-C
Colour Silver
Type TC-13376300
Content 1
Material Aluminium
Max. temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 22mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot