TRU COMPONENTS TC-12842728 Small tube bulb 130V 2.6W BA9s Warm white

MPN
TC-12842728
EAN-13
4064161335148
Order Code
18-2474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.701
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,882 in stock

TRU COMPONENTS TC-12842728 is a small tube bulb designed with precision for specific lighting applications requiring a 130V operational voltage and a 2.6W power consumption. This miniature light bulb features a BA9s base, offering warm white illumination ideal for environments where compact and efficient lighting is necessary. Its robust design is particularly suitable for use as an indicator or pilot light bulb in various devices, including sewing machines, where reliable and clear light signals are essential. The bulb's construction ensures reliability and longevity, making it an excellent choice for engineering applications that demand consistent performance in small form factors. As a component of the Light Bulbs & Tubes category, it is engineered to meet exacting standards of energy efficiency and durability, providing a precise and stable light output.
Type Mini bulb
Colour Warm white
Operating Voltage 130V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 2.6W
Socket (mini bulbs) BA9s

Reviews

Be the first to submit a review

Trustpilot