TRU COMPONENTS TC-12842724 Small tube bulb 24V 2W BA9s Warm white

MPN
TC-12842724
EAN-13
4064161335131
Order Code
18-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,193 in stock

TRU COMPONENTS presents the TC-12842724, a compact light bulb engineered for a variety of indicator and pilot light applications. This miniature light bulb operates at 24 volts with a power consumption of 2 watts, featuring a BA9s base that ensures secure fitting in compatible sockets. Emitting a warm white light, this bulb is ideal for use in sewing machine lighting systems, providing adequate visibility and enhancing operational precision. The TC-12842724 is designed for use in light signal applications, making it suitable for industrial panels and control systems where reliable light indicators are essential. Its durable construction and efficient performance make it a dependable choice for both domestic and technical environments.
Type Mini bulb
Colour Warm white
Operating Voltage 24V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 28 mm
Length 28mm
Rating 2W
Socket (mini bulbs) BA9s

Reviews

Be the first to submit a review

Trustpilot