TRU COMPONENTS TC-12842716 Small tube bulb 240V 3W E10 warm white

MPN
TC-12842716
EAN-13
4064161335117
Order Code
18-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,390 in stock

TRU COMPONENTS TC-12842716 is a small tube bulb designed for applications requiring a compact and reliable light source. This miniature light bulb operates at 240 volts and provides a power output of 3 watts, emitting a warm white glow suitable for various lighting applications. The bulb features an E10 base, making it compatible with standard fittings in devices such as sewing machines and pilot light indicators. Its design is ideal for use as an indicator or pilot light bulb in machinery maintenance, where consistent light signalling is necessary. The compact form factor and efficient performance expand its suitability for use in constrained spaces demanding precise lighting solutions.
Type Mini bulb
Colour Warm white
Operating Voltage 240V
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Rating 3W
Socket (mini bulbs) E10

Reviews

Be the first to submit a review

Trustpilot