TRU COMPONENTS TC-12835352 Limit switch 20 A 690 V Yellow Red 1 pc

MPN
TC-12835352
EAN-13
4064161333311
Order Code
18-2460
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents TC-12835352 is a limit switch designed to cater to demanding electrical applications. With a robust current handling capacity of 20 A and a maximum operating voltage of 690 V, this switch ensures reliable performance in high-power systems. Encased in a visually distinguishable yellow and red housing, it offers an intuitive interface for operational safety. Typically employed in industrial automation, machinery safety interlocks, and electrical circuits requiring precise position detection, the TruComponents TC-12835352 is designed for environments where durable and dependable switch operations are critical. This device, also known as 3208838, exemplifies a balance of high performance and reliability necessary for complex engineering applications.
Type Surface-mounted main switch
Connection Screws
Content 1
Dimensions (L x W) 65.5 mm x 65.5 mm
Functions latch
Length 65.5mm
Maximum Temperature 40°C
Min. temperature -5°C
Operation type EPO rotary switch
Print motif OFF/ON
Product Type Limit switch
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching Voltage 690V
Width 65.5mm

Reviews

Be the first to submit a review

Trustpilot