TRU COMPONENTS TC-12835284 LED Module White 12-24V AC/DC 1 piece

MPN
TC-12835284
EAN-13
4064161333144
Order Code
18-2443
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Green Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

TruComponents TC-12835284 is a LED module that operates within a voltage range of 12 to 24 volts AC/DC, identified by the alternate description 3208821. This module emits white light, catering to various illumination requirements with its efficient light dispersion and reliability. Designed for ease of integration, it is suitable for a range of engineering applications including backlighting, displays, and indicator illumination in industrial and consumer electronics. Its versatility and stability under differing power conditions make it an essential component for systems requiring consistent, high-quality lighting solutions.
Type Modular type LED block
Base Not Applicable
Colour White
Connection Screw terminal
Content 1
Dimensions (L x W x H) 51.5 x 37.6 x 10 mm
Height 10mm
Length 51.5mm
Product Type LED
Width 37.6mm

Reviews

Be the first to submit a review

Trustpilot