TRU COMPONENTS Tc-12835236 Pushbutton Front Piece Red 1 Pieces Actuators Buttons

MPN
TC-12835236
EAN-13
4064161332864
Order Code
18-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TruComponents TC-12835236 is a robust push-button front piece designed to meet rigorous engineering standards. This component, characterised by its vibrant red hue, is part of a broader system of push-button switches and is particularly suitable for applications requiring a reliable actuator, such as control panels and machinery interfaces where precise user input is critical. Manufactured to ensure durability and consistent performance, the TC-12835236 is compatible with a variety of mechanisms in industrial automation and can withstand frequent engagement in high-demand environments. Its design provides an optimal balance of tactile feedback and resilience, serving essential functions in both safety and operational control circuits.
Type ONPOW26BK-Z/R
Switch Function 1 breaker
Mounting Panel
Voltage Rating N/A
Colour Red
Connection External contact
Content 1
Dimensions (L x W x H) 44.3 x 30 x 38.4 mm
Front panel cut-out 22mm
Functions latch
Height 38.4mm
IP Rating IP40
Length 44.3mm
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Button
Product Type Pushbutton front piece
Width 30mm

Reviews

Be the first to submit a review

Trustpilot