TRU COMPONENTS TC-12835200 Radio control transmitter 2-channel industrial use

MPN
TC-12835200
EAN-13
4064161333021
Order Code
18-2427
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Industrial radio control 2-channel 10 - 30 V Industrial radio control 2-channel 36 - 480 V Industrial radio control, 4-channel, transmitter only TC-Q200-T
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents TC-12835200 is a 2-channel radio control transmitter designed for industrial use, identified alternately by the description 3208800 - TruComponents TC-12835200. This product features a robust wireless communication capability suitable for deploying control signals in environments that require reliable remote operations. It operates on a frequency range specifically optimised to minimise interference, thus ensuring precise command signal transmission. Typical applications include remote machinery control, industrial automation systems, and equipment operating in challenging conditions, where direct human access is either limited or impractical. The device is engineered for durability and performance consistency, making it an ideal component in mission-critical industrial applications.
Type TC-Q200-T
Content 1
Product Type Industrial radio control, 2-channel, transmitter only

Reviews

Be the first to submit a review

Trustpilot